Parametric Equivalent

SMDID03220QB00MS00 | |
|---|---|
DigiKey Part Number | 1928-1830-ND |
Manufacturer | |
Manufacturer Product Number | SMDID03220QB00MS00 |
Description | CAP FILM 0.22UF 20% 100VDC 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDID03220QB00MS00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 140°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Voltage Rating - AC 63V | Termination Solder Pads |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDID03220QB00MP00 | WIMA | 2.986 | 1928-1907-1-ND | 2,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,81851 € | 4.911,06 € |
| Unit Price without VAT: | 0,81851 € |
|---|---|
| Unit Price with VAT: | 0,97403 € |


