
SMDID03220QB00MP00 | |
|---|---|
DigiKey Part Number | 1928-1907-2-ND - Tape & Reel (TR) 1928-1907-1-ND - Cut Tape (CT) 1928-1907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDID03220QB00MP00 |
Description | CAP FILM 0.22UF 20% 100VDC 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDID03220QB00MP00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 140°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Voltage Rating - AC 63V | Termination Solder Pads |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,48500 € | 14,85 € |
| 50 | 1,21500 € | 60,75 € |
| 100 | 1,13160 € | 113,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,00658 € | 402,63 € |
| 800 | 0,96010 € | 768,08 € |
| 1.200 | 0,93680 € | 1.124,16 € |
| 2.000 | 0,91099 € | 1.821,98 € |
| 2.800 | 0,89590 € | 2.508,52 € |
| 4.000 | 0,88138 € | 3.525,52 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

