SMDIC03100QA00MS00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,77246 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,77246 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,69786 €
Datasheet
0.1 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDIC03100QA00MS00

DigiKey Part Number
1928-1818-ND
Manufacturer
Manufacturer Product Number
SMDIC03100QA00MS00
Description
CAP FILM 0.1UF 20% 63VDC 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDIC03100QA00MS00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 140°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.224" L x 0.201" W (5.70mm x 5.10mm)
Height - Seated (Max)
0.150" (3.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,69786 €4.187,16 €
Unit Price without VAT:0,69786 €
Unit Price with VAT:0,83045 €