Parametric Equivalent

SMDID03100QA00MP00 | |
|---|---|
DigiKey Part Number | 1928-1906-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDID03100QA00MP00 |
Description | CAP FILM 0.1UF 20% 100VDC 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDID03100QA00MP00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 140°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.150" (3.80mm) |
Voltage Rating - AC 63V | Termination Solder Pads |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDID03100QA00MS00 | WIMA | 0 | 1928-1829-ND | 0,68918 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,76285 € | 1.144,28 € |
| Unit Price without VAT: | 0,76285 € |
|---|---|
| Unit Price with VAT: | 0,90779 € |


