Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4C053306F00MJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4C053306F00MJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4C053306F00MJ00 |
Description | CAP FILM 33UF 20% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 1.024" (26.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C053306F00MH00 | WIMA | 0 | 1928-MKS4C053306F00MH00TR-ND | 4,63480 € | Parametric Equivalent |
| MKS4C053306F00MSC9 | WIMA | 0 | 1928-MKS4C053306F00MSC9-ND | 4,56782 € | Parametric Equivalent |
| MKS4C053306F00MSSD | WIMA | 0 | 1928-MKS4C053306F00MSSD-ND | 4,55506 € | Parametric Equivalent |
| MKS4D053306F00MH00 | WIMA | 0 | 1928-MKS4D053306F00MH00TR-ND | 4,33817 € | Parametric Equivalent |
| MKS4D053306F00MJ00 | WIMA | 0 | 1928-MKS4D053306F00MJ00TR-ND | 4,33817 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 4,63480 € | 2.502,79 € |
| Unit Price without VAT: | 4,63480 € |
|---|---|
| Unit Price with VAT: | 5,51541 € |


