Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4C032202B00MJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4C032202B00MJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4C032202B00MJ00 |
Description | CAP FILM 0.22UF 20% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C032202B00MA00 | WIMA | 0 | 1928-MKS4C032202B00MA00TB-ND | 0,16428 € | Parametric Equivalent |
| MKS4C032202B00MB00 | WIMA | 0 | 1928-MKS4C032202B00MB00TB-ND | 0,16251 € | Parametric Equivalent |
| MKS4C032202B00MC00 | WIMA | 0 | 1928-MKS4C032202B00MC00TB-ND | 0,16428 € | Parametric Equivalent |
| MKS4C032202B00MD00 | WIMA | 0 | 1928-MKS4C032202B00MD00TB-ND | 0,16239 € | Parametric Equivalent |
| MKS4C032202B00MF00 | WIMA | 0 | 1928-MKS4C032202B00MF00TR-ND | 0,16475 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.600 | 0,16203 € | 1.393,46 € |
| Unit Price without VAT: | 0,16203 € |
|---|---|
| Unit Price with VAT: | 0,19282 € |

