MKS4C032202B00MD00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16428 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16251 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16428 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16475 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16203 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16475 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16203 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16058 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,14704 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16428 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16251 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16428 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16239 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16475 €
Datasheet
Image for MKS4C032202B00MD00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C032202B00MD00

DigiKey Part Number
1928-MKS4C032202B00MD00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4C032202B00MD00
Description
CAP FILM 0.22UF 20% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
40V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4C032202B00MA00WIMA01928-MKS4C032202B00MA00TB-ND0,16428 €Parametric Equivalent
MKS4C032202B00MB00WIMA01928-MKS4C032202B00MB00TB-ND0,16251 €Parametric Equivalent
MKS4C032202B00MC00WIMA01928-MKS4C032202B00MC00TB-ND0,16428 €Parametric Equivalent
MKS4C032202B00MF00WIMA01928-MKS4C032202B00MF00TR-ND0,16475 €Parametric Equivalent
MKS4C032202B00MH00WIMA01928-MKS4C032202B00MH00TR-ND0,16203 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
8.3000,16239 €1.347,84 €
Unit Price without VAT:0,16239 €
Unit Price with VAT:0,19324 €