Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2F024701C00JSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS2F024701C00JSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS2F024701C00JSC9 |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2F024701C00JA00 | WIMA | 0 | 1928-MKS2F024701C00JA00TB-ND | 0,22594 € | Parametric Equivalent |
| MKS2F024701C00JC00 | WIMA | 0 | 1928-MKS2F024701C00JC00TB-ND | 0,22594 € | Parametric Equivalent |
| MKS2F024701C00JF00 | WIMA | 0 | 1928-MKS2F024701C00JF00TR-ND | 0,22594 € | Parametric Equivalent |
| MKS2F024701C00JI00 | WIMA | 0 | 1928-MKS2F024701C00JI00TR-ND | 0,22594 € | Parametric Equivalent |
| MKS2F024701C00JN00 | WIMA | 0 | 1928-MKS2F024701C00JN00TB-ND | 0,22907 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20534 € | 2.053,40 € |
| Unit Price without VAT: | 0,20534 € |
|---|---|
| Unit Price with VAT: | 0,24435 € |





