
B32529C3473J289 | |
|---|---|
DigiKey Part Number | 495-B32529C3473J289CT-ND - Cut Tape (CT) 495-B32529C3473J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3473J289 |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3473J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.138" W (7.30mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C3473J000 | TDK | 1.689 | 495-1189-ND | 0,40000 € | Similar |
| B32529C3473J000 | TDK | 32.989 | 495-1190-ND | 0,38000 € | Parametric Equivalent |
| B32529C3473J189 | TDK | 35.454 | 495-6825-1-ND | 0,42000 € | Parametric Equivalent |
| 160473J250C-F | Cornell Dubilier Knowles | 2.496 | 338-4333-ND | 1,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 50 | 0,19040 € | 9,52 € |
| 100 | 0,17060 € | 17,06 € |
| 500 | 0,13724 € | 68,62 € |
| 1.000 | 0,12695 € | 126,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,11355 € | 261,17 € |
| 4.600 | 0,10704 € | 492,38 € |
| 6.900 | 0,10378 € | 716,08 € |
| 11.500 | 0,10017 € | 1.151,95 € |
| 16.100 | 0,09806 € | 1.578,77 € |
| 23.000 | 0,09603 € | 2.208,69 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

