Parametric Equivalent

MKS0C036800F00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS0C036800F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS0C036800F00KSSD |
Description | MKS 02 0.68 F 63 VDC 5.5X10X4.6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.181" L x 0.217" W (4.60mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.098" (2.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS0C036800F00KI00 | WIMA | 0 | 1928-MKS0C036800F00KI00TR-ND | 0,51137 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,46113 € | 4.611,30 € |
| Unit Price without VAT: | 0,46113 € |
|---|---|
| Unit Price with VAT: | 0,54874 € |

