MKS0C036800F00KI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,46113 €
Datasheet
Image for MKS0C036800F00KI00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS0C036800F00KI00

DigiKey Part Number
1928-MKS0C036800F00KI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS0C036800F00KI00
Description
MKS 02 0.68 F 63 VDC 5.5X10X4.6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.181" L x 0.217" W (4.60mm x 5.50mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.098" (2.50mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS0C036800F00KSSDWIMA01928-MKS0C036800F00KSSD-ND0,46113 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4000,51137 €1.227,29 €
Unit Price without VAT:0,51137 €
Unit Price with VAT:0,60853 €