Parametric Equivalent

MKPFAW52009ED4KSSD | |
|---|---|
DigiKey Part Number | 1928-MKPFAW52009ED4KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKPFAW52009ED4KSSD |
Description | CAP FILM 20UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKPFAW52009ED4KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.244" L x 1.181" W (57.00mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 11,28283 € | 1.353,94 € |
| Unit Price without VAT: | 11,28283 € |
|---|---|
| Unit Price with VAT: | 13,42657 € |

