
MKPFBW52009ED4KSSD | |
|---|---|
DigiKey Part Number | 1928-MKPFBW52009ED4KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKPFBW52009ED4KSSD |
Description | CAP FILM 20UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKPFBW52009ED4KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.244" L x 1.181" W (57.00mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 700V | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,90000 € | 16,90 € |
| 10 | 13,40800 € | 134,08 € |
| 60 | 11,88817 € | 713,29 € |
| 120 | 11,47683 € | 1.377,22 € |
| 540 | 10,81656 € | 5.840,94 € |
| Unit Price without VAT: | 16,90000 € |
|---|---|
| Unit Price with VAT: | 20,11100 € |

