Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP1T031006B00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1T031006B00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1T031006B00JSSD |
Description | MKP 10 0.1 F 1600 VDC 11X21X31.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75TR3100AA40J | KEMET | 0 | 399-R75TR3100AA40J-ND | 0,75193 € | Parametric Equivalent |
| R75UR31004030J | KEMET | 1.019 | 399-19308-ND | 1,94000 € | Parametric Equivalent |
| R75UR3100AA30J | KEMET | 0 | 399-R75UR3100AA30J-ND | 0,81130 € | Parametric Equivalent |
| R75UR3100JE30J | KEMET | 0 | 399-R75UR3100JE30J-ND | 0,77614 € | Parametric Equivalent |
| R76TR31004030J | KEMET | 119 | 399-12613-ND | 2,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.377 | 0,77662 € | 1.069,41 € |
| Unit Price without VAT: | 0,77662 € |
|---|---|
| Unit Price with VAT: | 0,92418 € |






