R75UR31004030J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75UR31004030J

DigiKey Part Number
399-19308-ND
Manufacturer
Manufacturer Product Number
R75UR31004030J
Description
CAP FILM 0.1UF 5% 2KVDC RAD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75UR31004030J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.433" W (32.00mm x 11.00mm)
Height - Seated (Max)
0.791" (20.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,30200 €13,02 €
501,05980 €52,99 €
3360,88402 €297,03 €
6720,84010 €564,55 €
1.0080,81811 €824,65 €
2.6880,77419 €2.081,02 €
5.0400,75176 €3.788,87 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €