Parametric Equivalent
Parametric Equivalent

MKP1T026806A00KSC9 | |
|---|---|
DigiKey Part Number | 1928-1454-ND |
Manufacturer | |
Manufacturer Product Number | MKP1T026806A00KSC9 |
Description | CAP FILM 0.068UF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1T026806A00KSC9 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP1T026806A00KSSD | WIMA | 1.351 | 1928-1455-ND | 1,61000 € | Parametric Equivalent |
| R76TR2680SE30K | KEMET | 0 | 399-R76TR2680SE30K-ND | 0,78581 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.701 | 0,63239 € | 1.075,70 € |
| Unit Price without VAT: | 0,63239 € |
|---|---|
| Unit Price with VAT: | 0,75254 € |



