
MKP1T026806A00KSSD | |
|---|---|
DigiKey Part Number | 1928-1455-ND |
Manufacturer | |
Manufacturer Product Number | MKP1T026806A00KSSD |
Description | CAP FILM 0.068UF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1T026806A00KSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,07700 € | 10,77 € |
| 50 | 0,86720 € | 43,36 € |
| 100 | 0,80250 € | 80,25 € |
| 567 | 0,68640 € | 389,19 € |
| 1.134 | 0,65372 € | 741,32 € |
| 2.835 | 0,61920 € | 1.755,43 € |
| 5.103 | 0,60128 € | 3.068,33 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

