Parametric Equivalent

MKP1O131005F00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1O131005F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1O131005F00KSSD |
Description | MKP 10 0.1 F 1000 VDC 8.5X18.5X2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56019 € | 1.120,38 € |
| Unit Price without VAT: | 0,56019 € |
|---|---|
| Unit Price with VAT: | 0,66663 € |


