
MKP1O131005F00KSC9 | |
|---|---|
DigiKey Part Number | 1928-1441-ND |
Manufacturer | |
Manufacturer Product Number | MKP1O131005F00KSC9 |
Description | CAP FILM 0.1UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1O131005F00KSC9 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,00500 € | 10,05 € |
| 50 | 0,80720 € | 40,36 € |
| 100 | 0,74600 € | 74,60 € |
| 500 | 0,64230 € | 321,15 € |
| 1.000 | 0,61024 € | 610,24 € |
| 2.500 | 0,57637 € | 1.440,93 € |
| 5.000 | 0,55594 € | 2.779,70 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

