Parametric Equivalent
Parametric Equivalent

MKP1G041006D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1422-ND |
Manufacturer | |
Manufacturer Product Number | MKP1G041006D00KSSD |
Description | CAP FILM 1UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1G041006D00KSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.512" W (31.50mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.945" (24.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DME6W1K-F | Cornell Dubilier Knowles | 0 | 338-3191-ND | 5,77000 € | Parametric Equivalent |
| R76MR4100CK40K | KEMET | 0 | 399-R76MR4100CK40KTR-ND | 1,71143 € | Parametric Equivalent |
| R76MR4100SE40K | KEMET | 0 | 399-7620-ND | 2,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,68700 € | 16,87 € |
| 50 | 1,38840 € | 69,42 € |
| 378 | 1,16230 € | 439,35 € |
| 756 | 1,11003 € | 839,18 € |
| 1.134 | 1,08384 € | 1.229,07 € |
| 2.646 | 1,03783 € | 2.746,10 € |
| 5.292 | 1,00752 € | 5.331,80 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |




