
R76MR4100SE40K | |
|---|---|
DigiKey Part Number | 399-7620-ND |
Manufacturer | |
Manufacturer Product Number | R76MR4100SE40K |
Description | CAP FILM 1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MR4100SE40K Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,87700 € | 18,77 € |
| 50 | 1,55380 € | 77,69 € |
| 480 | 1,28779 € | 618,14 € |
| 960 | 1,23474 € | 1.185,35 € |
| 1.440 | 1,20816 € | 1.739,75 € |
| 2.880 | 1,16916 € | 3.367,18 € |
| 5.280 | 1,14074 € | 6.023,11 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

