MKP1F034705D00KSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,46744 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,46648 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,47924 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,44270 €
Datasheet
Image for MKP1F034705D00KSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1F034705D00KSSD

DigiKey Part Number
1928-MKP1F034705D00KSSD-ND
Manufacturer
Manufacturer Product Number
MKP1F034705D00KSSD
Description
MKP 10 0.47 F 250 VDC 7X16.5X26.
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
180V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP4G034705D00KSSDWIMA01928-MKP4G034705D00KSSD-ND0,46744 €Parametric Equivalent
F461DI474K400LKEMET0399-F461DI474K400LTR-ND0,46648 €Parametric Equivalent
F461DI474K400RKEMET0399-F461DI474K400RTB-ND0,47924 €Parametric Equivalent
F461DI474K400ZKEMET0399-F461DI474K400Z-ND0,44270 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.2800,48247 €1.100,03 €
Unit Price without VAT:0,48247 €
Unit Price with VAT:0,57414 €