Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP1F031004B00JI00 | |
|---|---|
DigiKey Part Number | 1928-MKP1F031004B00JI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP1F031004B00JI00 |
Description | MKP 10 0.1 F 250 VDC 5X11X18 PCM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 180V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP1F031004B00JSSD | WIMA | 0 | 1928-MKP1F031004B00JSSD-ND | 0,21248 € | Parametric Equivalent |
| MKP4G031004B00JSSD | WIMA | 0 | 1928-MKP4G031004B00JSSD-ND | 0,20794 € | Parametric Equivalent |
| B32522C6104J000 | TDK | 2.500 | 495-B32522C6104J000-ND | 0,70000 € | Parametric Equivalent |
| F461BC104J400A | KEMET | 0 | 399-F461BC104J400A-ND | 0,21657 € | Parametric Equivalent |
| F461BC104J400C | KEMET | 0 | 399-F461BC104J400C-ND | 0,20908 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,24465 € | 1.027,53 € |
| Unit Price without VAT: | 0,24465 € |
|---|---|
| Unit Price with VAT: | 0,29113 € |




