Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP4G031004B00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4G031004B00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4G031004B00JSSD |
Description | MKP 4 0.1 F 400 VDC 5X11X18 PCM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BC104J400A | KEMET | 0 | 399-F461BC104J400A-ND | 0,21657 € | Parametric Equivalent |
| F461BC104J400C | KEMET | 0 | 399-F461BC104J400C-ND | 0,20908 € | Parametric Equivalent |
| F461BC104J400L | KEMET | 0 | 399-F461BC104J400LTR-ND | 0,22232 € | Parametric Equivalent |
| F461BC104J400R | KEMET | 0 | 399-F461BC104J400RTB-ND | 0,22943 € | Parametric Equivalent |
| F461BC104J400Z | KEMET | 0 | 399-F461BC104J400Z-ND | 0,21900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,20794 € | 998,11 € |
| Unit Price without VAT: | 0,20794 € |
|---|---|
| Unit Price with VAT: | 0,24745 € |


