FKS2D016801A00JSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16946 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,62008 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,54092 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,54092 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 62
Unit Price: 0,42000 €
Datasheet
6800 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKS2D016801A00JSSD

DigiKey Part Number
1928-FKS2D016801A00JSSD-ND
Manufacturer
Manufacturer Product Number
FKS2D016801A00JSSD
Description
FKS 2 6800 PF 100 VDC 2.5X6.5X7.
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FKS2D016801A00JI00WIMA01928-FKS2D016801A00JI00TR-ND0,16946 €Parametric Equivalent
168682J100A-FCornell Dubilier Knowles0168682J100A-F-ND0,62008 €Parametric Equivalent
185682J100RAA-FCornell Dubilier Knowles0185682J100RAA-F-ND0,54092 €Parametric Equivalent
185682J100RAB-FCornell Dubilier Knowles0185682J100RAB-F-ND0,54092 €Parametric Equivalent
PHE426DJ4680JR05KEMET62399-PHE426DJ4680JR05-ND0,42000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,14857 €1.485,70 €
Unit Price without VAT:0,14857 €
Unit Price with VAT:0,17680 €