Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

185682J100RAA-F | |
|---|---|
DigiKey Part Number | 185682J100RAA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185682J100RAA-F |
Description | CAP FILM 6800PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185682J100RAA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168682J250A-F | Cornell Dubilier Knowles | 0 | 168682J250A-F-ND | 0,58901 € | Upgrade |
| 168682J400C-F | Cornell Dubilier Knowles | 0 | 168682J400C-F-ND | 0,58901 € | Upgrade |
| 185682J250RAA-F | Cornell Dubilier Knowles | 0 | 185682J250RAA-F-ND | 0,51811 € | Upgrade |
| 185682J250RAB-F | Cornell Dubilier Knowles | 0 | 185682J250RAB-F-ND | 0,51811 € | Upgrade |
| 185682J400RCA-F | Cornell Dubilier Knowles | 0 | 185682J400RCA-F-ND | 0,58690 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51811 € | 2.590,55 € |
| Unit Price without VAT: | 0,51811 € |
|---|---|
| Unit Price with VAT: | 0,61655 € |







