Parametric Equivalent
Parametric Equivalent

FKP3G021004B00JSSD | |
|---|---|
DigiKey Part Number | 1928-1317-ND |
Manufacturer | |
Manufacturer Product Number | FKP3G021004B00JSSD |
Description | CAP FILM 10000PF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 400V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP3G021004B00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKP4G021004B00JSSD | WIMA | 0 | 1928-FKP4G021004B00JSSD-ND | 0,22854 € | Parametric Equivalent |
| B32682A6103J000 | TDK | 3.933 | 495-7307-ND | 0,98000 € | Parametric Equivalent |



