Image for FKP4G021004B00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP4G021004B00JSSD

DigiKey Part Number
1928-FKP4G021004B00JSSD-ND
Manufacturer
Manufacturer Product Number
FKP4G021004B00JSSD
Description
FKP 4 0.01 F 400 VDC 5X11X18 PCM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 250V 400V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.8000,22854 €1.096,99 €
Unit Price without VAT:0,22854 €
Unit Price with VAT:0,27196 €