Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP1J012202C00JSSD | WIMA | 0 | 1928-MKP1J012202C00JSSD-ND | 0,17935 € | Parametric Equivalent |
| B32620A6222J000 | TDK | 30 | 495-1318-ND | 0,57000 € | Parametric Equivalent |
| B32620A6222J189 | TDK | 0 | B32620A6222J189-ND | 0,16098 € | Parametric Equivalent |
| B32620A6222J289 | TDK | 46 | 495-4874-1-ND | 0,61000 € | Parametric Equivalent |
| PHE450KK4220JR05 | KEMET | 0 | 399-PHE450KK4220JR05-ND | 0,19062 € | Parametric Equivalent |




