Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP1J012202C00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1J012202C00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1J012202C00JSSD |
Description | MKP 10 2200 PF 630 VDC 4X9X10 PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32620A6222J000 | TDK | 30 | 495-1318-ND | 0,57000 € | Parametric Equivalent |
| B32620A6222J189 | TDK | 0 | B32620A6222J189-ND | 0,16098 € | Parametric Equivalent |
| B32620A6222J289 | TDK | 46 | 495-4874-1-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,17935 € | 1.434,80 € |
| Unit Price without VAT: | 0,17935 € |
|---|---|
| Unit Price with VAT: | 0,21343 € |


