Parametric Equivalent
Parametric Equivalent

FKP1X021006F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1198-ND |
Manufacturer | |
Manufacturer Product Number | FKP1X021006F00KSSD |
Description | CAP FILM 10000PF 10% 4KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 700V 4000V (4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1X021006F00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 4000V (4kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKP1Y021006F00KSC9 | WIMA | 1.206 | 1928-1210-ND | 2,60000 € | Parametric Equivalent |
| FKP1Y021006F00KSSD | WIMA | 914 | 1928-1211-ND | 2,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,68600 € | 16,86 € |
| 50 | 1,38840 € | 69,42 € |
| 324 | 1,17577 € | 380,95 € |
| 648 | 1,12130 € | 726,60 € |
| 1.296 | 1,07644 € | 1.395,07 € |
| 2.592 | 1,03950 € | 2.694,38 € |
| 5.184 | 1,00907 € | 5.231,02 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |



