
FKP1Y021006F00KSC9 | |
|---|---|
DigiKey Part Number | 1928-1210-ND |
Manufacturer | |
Manufacturer Product Number | FKP1Y021006F00KSC9 |
Description | CAP FILM 10000PF 10% 6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 700V 6000V (6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1Y021006F00KSC9 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 6000V (6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,82600 € | 18,26 € |
| 50 | 1,50840 € | 75,42 € |
| 324 | 1,28194 € | 415,35 € |
| 648 | 1,22389 € | 793,08 € |
| 1.296 | 1,17608 € | 1.524,20 € |
| 2.592 | 1,13671 € | 2.946,35 € |
| 5.184 | 1,10428 € | 5.724,59 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

