FKP1G031506B00KSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 1,97390 €
Datasheet
0.15 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP1G031506B00KSSD

DigiKey Part Number
1928-1072-ND
Manufacturer
Manufacturer Product Number
FKP1G031506B00KSSD
Description
CAP FILM 0.15UF 10% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP1G031506B00KSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.827" (21.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
400V
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
154PPB630KCORNELL DUBILIER KNOWLES01572-1336-ND1,97390 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3770,96208 €1.324,78 €
Unit Price without VAT:0,96208 €
Unit Price with VAT:1,14488 €