
154PPB630K | |
|---|---|
DigiKey Part Number | 1572-1336-ND |
Manufacturer | |
Manufacturer Product Number | 154PPB630K |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications Commutation; High Pulse, DV/DT; Snubber |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,97390 € | 197,39 € |
| Unit Price without VAT: | 1,97390 € |
|---|---|
| Unit Price with VAT: | 2,34894 € |

