Direct

FKP0D003300B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1045-ND |
Manufacturer | |
Manufacturer Product Number | FKP0D003300B00KSSD |
Description | CAP FILM 330PF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 330 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP0D003300B00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.181" L x 0.098" W (4.60mm x 2.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.098" (2.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |


