330 pF Film Capacitor 200V 400V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP0G003300B00KSSD

DigiKey Part Number
1928-1057-ND
Manufacturer
Manufacturer Product Number
FKP0G003300B00KSSD
Description
CAP FILM 330PF 10% 400VDC RAD
Customer Reference
Detailed Description
330 pF Film Capacitor 200V 400V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP0G003300B00KSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.181" L x 0.098" W (4.60mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.098" (2.50mm)
Voltage Rating - DC
400V
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.897
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43400 €4,34 €
500,33380 €16,69 €
1000,30270 €30,27 €
5000,25032 €125,16 €
1.0000,23414 €234,14 €
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €