


92043 | |
|---|---|
DigiKey Part Number | 92043-ND |
Manufacturer | |
Manufacturer Product Number | 92043 |
Description | SCREWDRIVER INSULATED CUSHION GR |
Customer Reference | |
Detailed Description | #1 Square Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Square | |
Size | #1 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | - | |
Features | - |


