



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Square | |
Size | #1 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.27" (210.0mm) | |
Features | Black Tip, Insulated to 1000V, Soft Grip | |
Weight | 0.12 lb (54.43 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 6,66000 € | 19,98 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |


