74225 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: 44,81667 €
#3 Pozidriv® Bit, Power 1/4" Drive 3.50" (88.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#3 Pozidriv® Bit, Power 1/4" Drive 3.50" (88.9mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74225

DigiKey Part Number
74225-ND
Manufacturer
Manufacturer Product Number
74225
Description
BIT POZIDRIV SZ3 3.54"
Customer Reference
Detailed Description
#3 Pozidriv® Bit, Power 1/4" Drive 3.50" (88.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Pozidriv®
Manufacturer
Wiha
Tip Size
#3
Packaging
Bulk
Drive Size
1/4"
Part Status
Obsolete
Length - Overall
3.50" (88.9mm)
Tool Type
Bit, Power
Weight
0.53 lb (240.4 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74238Wiha074238-ND44,81667 €Similar
Obsolete
This product is no longer manufactured. View Substitutes