



74238 | |
|---|---|
DigiKey Part Number | 74238-ND |
Manufacturer | |
Manufacturer Product Number | 74238 |
Description | BIT POWER POZIDRIV #3 3.50" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #3 Pozidriv® Bit, Power 1/4" Drive 3.50" (88.9mm) |
Category | Tip Type Pozidriv® |
Manufacturer Wiha | Tip Size #3 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 3.50" (88.9mm) |
Tool Type Bit, Power | Features Impact Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 44,81667 € | 134,45 € |
| Unit Price without VAT: | 44,81667 € |
|---|---|
| Unit Price with VAT: | 53,33184 € |

