72048 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: 22,94667 €
Datasheet
1.2mm x 6.5mm Slotted Bit, Insert 5/16" Drive 1.61" (41.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2mm x 6.5mm Slotted Bit, Insert 5/16" Drive 1.61" (41.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

72048

DigiKey Part Number
72048-ND
Manufacturer
Manufacturer Product Number
72048
Description
SLOTTED INSERT BIT ON 5/16" HEX
Customer Reference
Detailed Description
1.2mm x 6.5mm Slotted Bit, Insert 5/16" Drive 1.61" (41.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
1.2mm x 6.5mm
Manufacturer
Wiha
Drive Size
5/16"
Packaging
Bulk
Length - Overall
1.61" (41.0mm)
Part Status
Obsolete
Features
Impact Resistant
Tool Type
Bit, Insert
Weight
0.27 lb (122.47 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74018Wiha074018-ND22,94667 €Similar
Obsolete
This product is no longer manufactured. View Substitutes