1.2mm x 6.5mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2mm x 6.5mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74018

DigiKey Part Number
74018-ND
Manufacturer
Manufacturer Product Number
74018
Description
BIT SLOT 1.2MMX6.5MM 1.97" 1=10P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.2mm x 6.5mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Slotted
Tip Size
1.2mm x 6.5mm
Drive Size
1/4"
Length - Overall
1.97" (50.0mm)
Features
Impact Resistant
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
323,23667 €69,71 €
Manufacturers Standard Package
Unit Price without VAT:23,23667 €
Unit Price with VAT:27,65164 €