



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #3 | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.80" (274.0mm) | |
Features | Chrome Finish, Impact Resistant, Non-Slip, Oil and Grease Resistant | |
Weight | 0.41 lb (185.97 g) |


