



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #3 | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.55" (268.0mm) | |
Features | Chrome Finish, Impact Resistant, Non-Slip, Oil and Grease Resistant, Striking Cap | |
Weight | 0.71 lb (322.05 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 18,03667 € | 54,11 € |
| Unit Price without VAT: | 18,03667 € |
|---|---|
| Unit Price with VAT: | 21,46364 € |

