50088 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 2
Unit Price: 317,00000 €
Datasheet
Wrench Set Wrench 8mm ~ 19mm Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrench Set Wrench 8mm ~ 19mm Assorted Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

50088

DigiKey Part Number
50088-ND
Manufacturer
Manufacturer Product Number
50088
Description
WRENCH SET 8-19MM ASSORTED
Customer Reference
Detailed Description
Wrench Set Wrench 8mm ~ 19mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
8mm ~ 19mm
Length
Assorted
Finish
-
End Detail
Angled 15°
Torque
-
Features
Set of 15, Includes Roll Up Pouch, Soft Grip
Weight
3.3 lbs (1.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes