



Category | Type Screwdriver Set |
Manufacturer Wiha | Tip Type Hex |
Series | Features Ball End, Black Finish, Ergonomic, Soft Grip |
Packaging Bulk | Weight 1.2 lbs (544.3 g) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36790 | Wiha | 17 | 431-1482-ND | 49,92000 € | Direct |


