46730 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 4
Unit Price: 8,15000 €
Datasheet
3mm Hex Screwdriver 7.32" (186.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3mm Hex Screwdriver 7.32" (186.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

46730

DigiKey Part Number
431-1598-ND
Manufacturer
Manufacturer Product Number
46730
Description
SCREWDRIVER HEX 3MM 7.32"
Customer Reference
Detailed Description
3mm Hex Screwdriver 7.32" (186.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Size
3mm
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
7.32" (186.0mm)
Part Status
Obsolete
Features
Ball End, Black Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
32303Wiha432303-ND8,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes