46793 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 36
Unit Price: 32,87000 €
Datasheet
Hex Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

46793

DigiKey Part Number
431-1328-ND
Manufacturer
Manufacturer Product Number
46793
Description
SCREWDRIVER SET HEX 8PC
Customer Reference
Detailed Description
Hex Screwdriver Set 8 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screwdriver Set
Manufacturer
Wiha
Tip Type
Hex
Series
Features
Ball End, Black Finish, Ergonomic, Soft Grip
Packaging
Bulk
Weight
1.2 lbs (544.3 g)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
26490Wiha36431-1557-ND32,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Kit Contents
Part NumberDescriptionQuantity
46702SCREWDRIVER HEX 1.27MM 6.3"1
46706SCREWDRIVER HEX 5/64" 7.3"1
46714SCREWDRIVER HEX 9/64" 7.72"1
46708SCREWDRIVER HEX 3/32" 7.3"1
46710SCREWDRIVER HEX 7/64" 7.3"1
Show More