46708 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 92
Unit Price: 3,67000 €
Datasheet
3/32" Hex Screwdriver 7.30" (185.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/32" Hex Screwdriver 7.30" (185.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

46708

DigiKey Part Number
46708-ND
Manufacturer
Manufacturer Product Number
46708
Description
SCREWDRIVER HEX 3/32" 7.3"
Customer Reference
Detailed Description
3/32" Hex Screwdriver 7.30" (185.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Size
3/32"
Series
Length - Blade
3.90" (99.0mm)
Packaging
Bulk
Length - Overall
7.30" (185.4mm)
Part Status
Obsolete
Features
Ball End, Black Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36719Wiha92431-1147-ND3,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes