40044 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 1
Unit Price: 31,89000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

40044

DigiKey Part Number
40044-ND
Manufacturer
Manufacturer Product Number
40044
Description
WRENCH COMBINATION 5/16" 4.72"
Customer Reference
Detailed Description
Combination Wrench 5/16" 4.72" (120.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
5/16"
Length
4.72" (120.0mm)
Finish
Satin Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes